Number (Package size 10 pc(s))
Total (€ 38.99 / piece)
€ 38.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Metal twist drill bit
- DIN standard
DIN 338
- Drill hole Ø
8.1 mm
- Content
10 pc(s)
- Material
HSS
- Material properties
cut
TiN
- Material suitability
Metal
Plastic
Non-ferrous metal
Perspex
- Tensile strength (max.)
900 N/mm²
- Tool holder
Cylinder shank
- Shank Ø
8.1 mm
- Working length
75 mm
- Total length
117 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1215737 Exact 32593 HSS Metal twist drill bit 8.1 mm Total length 117 mm cut, TiN DIN 338 Cylinder shank 10 pc(s)
Description
Usage areas: For steel, cast steel alloyed and unalloyed (up to 900 N/mm² strength), grey cast iron, malleable cast iron, spheroid iron and pressure casting, sintered iron, nickel silver, graphite, short-chipping aluminium alloys, brass and bronze Spiral angle: 20 - 30°Ø-tolerance h 8 • right-handed cutting • Ausspitzung: from Ø 3.0 mm · etched to DIN 1412 C · tip angle: 118° · Surface: titanium nitride coated properties · As HSS-G plus titanium nitride coating · The TIN coating increases the surface hardness of approx. 2300 HV and the heat hardened resistance up to 600°C.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 80.97*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.