
Number
Total (€ 53.99 / piece)
€ 53.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Metal twist drill bit set
- DIN standard
DIN 338
- Tip angle
118°
- Content
1 Set
- Material
HSS
- Material properties
cut
TiN
- Material suitability
Metal
Plastic
Non-ferrous metal
Perspex
- Tensile strength (max.)
900 N/mm²
- Tool holder
Cylinder shank
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1215797 Exact 32691 HSS Metal twist drill bit set 19-piece cut, TiN DIN 338 Cylinder shank 1 Set
Description
Usage areas: For steel, cast steel alloyed and unalloyed (up to 900 N/mm² strength), grey cast iron, malleable cast iron, spheroid iron and pressure casting, sintered iron, nickel silver, graphite, short-chipping aluminium alloys, brass and bronze Spiral angle: 20 - 30°Ø-tolerance h 8 • right-handed cutting • Ausspitzung: from Ø 3.0 mm · etched to DIN 1412 C · tip angle: 118° · Surface: titanium nitride coated properties · As HSS-G plus titanium nitride coating · The TIN coating increases the surface hardness of approx. 2300 HV and the heat hardened resistance up to 600°C.
Scope of delivery
- 19 twist drill bit DIN 338 Type N
- diameter 1.0 to 10.0 mm, increasing in increments of 0.5 mm.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 95.97*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























