• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 4026558052212 Quick-helix drill bit 3 - 14 mm HSS-E Total length 58 mm TiAIN Triangular shank 1 pc(s)

Image similar
Product type
Quick-helix drill bit
Content
1 pc(s)
Material
HSS-E
Material suitability
Metal
Tool holder
Triangular shank
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Exact 4026558052212 Blechschälbohrer HSS-E Gr. 1 3-14mm nitriert HSS-E Quick-helix drill bit Total length 58 mm TiAIN Triangular shank 1 pc(s)

  • 'Metal stepped drill bit with engraved numbers from 6 to 22 in red.'
  • Black letter 'T' on a red diagonal striped background.

Technical specifications

Product type

Quick-helix drill bit

Content

1 pc(s)

Material

HSS-E

Material properties

TiAIN

Material suitability

Metal

Tool holder

Triangular shank

Shank Ø

6 mm

Total length

58 mm

Drill hole diameter

3 - 14 mm

Shank diameter

6 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 810064 Exact 4026558052212 Quick-helix drill bit 3 - 14 mm HSS-E Total length 58 mm TiAIN Triangular shank 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)