• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 773 / 05223 Quick-helix drill bit 16 - 30.5 mm HSS-E Total length 76 mm TiAIN Triangular shank 1 pc(s)

Product type
Quick-helix drill bit
Content
1 pc(s)
Material
HSS-E
Material suitability
Metal
Tool holder
Triangular shank
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Exact 773 / 05223 Blechschälbohrer HSS-E Gr. 3 16-30mm nitriert HSS-E Quick-helix drill bit Total length 76 mm TiAIN Triangular shank 1 pc(s)

  • 'Metal stepped drill bit with engraved numbers from 6 to 22 in red.'
  • Black letter 'T' on a red diagonal striped background.

Technical specifications

Product type

Quick-helix drill bit

Content

1 pc(s)

Material

HSS-E

Material properties

TiAIN

Material suitability

Metal

Tool holder

Triangular shank

Shank Ø

9 mm

Total length

76 mm

Drill hole diameter

16 - 30.5 mm

Shank diameter

9 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 810066 Exact 773 / 05223 Quick-helix drill bit 16 - 30.5 mm HSS-E Total length 76 mm TiAIN Triangular shank 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)