• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Explorer Cases Outdoor case 31 l (L x W x H) 546 x 347 x 247 mm Olive 5122.G E

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 259.00 / piece)
€ 259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Special case 52x28x22 cm mod. 5122

  • Impact resistant and waterproofDevice for lock

Technical specifications

  • Internal dimensions 517 x 277 x 217 mm
  • Cover height 50 mm
  • Floor height 167 mm
  • Float drive up to 21.5 kg
  • Temperature range -33 to +90 °C.
  • Copolymer polypropylene textured resin
Product type

Outdoor case

Dim

(L x W x H) 546 x 347 x 247 mm

Factory colour

Olive

Volume

31 l

Material

Polypropylene

Weight

3800 g

Width

347 mm

Height

247 mm

Length

546 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2565318 Explorer Cases Outdoor case 31 l (L x W x H) 546 x 347 x 247 mm Olive 5122.G E

Description

EXPLORER Cases are the ideal transport and storage solution for demanding and professional users from different areas and are almost indestructible. The special cases are hermetically sealable, waterproof, impact-resistant and thus protect your sensitive equipment against all conceivable external influences.Whether you want to use the high-quality plastic case in the job, in industrial applications, in outdoor and sports activities, for medical or laboratory equipment or for expeditions - with the large selection of sizes, interior equipment and colors the suitable model is certainly there for your application.

This text is machine translated.

Scope of delivery

  • Case empty
  • This text is machine translated.

What kind of Outdoor Rucksacks, Outdoor Bags are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)