
Total (€ 359.00 / piece)
€ 359.00
incl. VAT
14-day return policy included
Highlights & Details
Special case 135x35x14 cm mod. RED13513
- Impact resistant and waterproofDevice for lockAttachment for shoulder strap
Technical specifications
- Inner dimensions 1350 x 350 x 135 mm
- Lid height 42 mm
- Floor height 93 mm
- Float up to 39.5 kg
- Temperature range -33 to +90 °C.
- Copolymer polypropylene textured resin
- With rolls
- Product type
Outdoor case
- Dim
(L x W x H) 1430 x 415 x 159 mm
- Factory colour
Black
- Volume
63.7 l
- Material
Polypropylene
- Weight
9950 g
- Width
415 mm
- Height
159 mm
- Length
1430 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2565459 Explorer Cases Outdoor case 63.7 l (L x W x H) 1430 x 415 x 159 mm Black RED13513.BGS
Description
EXPLORER Cases are the ideal transport and storage solution for demanding and professional users from different areas and are almost indestructible. The special cases are hermetically sealable, waterproof, impact-resistant and thus protect your sensitive equipment against all conceivable external influences.The high-quality plastic case from THE EXPLORER RED series of cases are specially developed for hunters, sports protection, archers, authorities and for the military.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Case. · Universal bag · Lid foam
- This text is machine translated.
What kind of Outdoor Rucksacks, Outdoor Bags are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































