• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech Extech EX820A Clamp meter Digital IR thermometer, LoZ CAT IV 600 V Display (counts): 6000

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Clamp Series EX-800

  • With integrated infrared thermometer
  • CAT III 600 V

Technical specifications

Voltage reading range DC (min.)

0.1 mV

Product type

Clamp meter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0.1 mV

V AC reading range (max.)

1000 V

A DC reading range (max.)

1000 A

A AC reading range (min.)

0.1 A

Amperage reading range AC (max.)

1000 A

Reading range - resistance

0 - 40 MΩ

Reading range - capacity

0 - 40 mF

Frequency reading range

0 -4000 kHz

Temperature

Infrared -50 to +270

Basic accuracy

2.5 %

Measurement type (details)

True RMS

Frequency range

50 - 60 Hz

Interfaces

IR

Power supply (details)

9 V battery pack

Height

270 mm

Width

110 mm

Length

50 mm

Weight

362 g

Manufacturer's standards (no certificate)

Reading category

CAT IV 600 V

Voltage metering

AC/DC

Current reading

AC

Type

Extech EX820A

Display

Digital

Display (counts)

6000

Dim

(L x W x H) 50 x 110 x 270 mm

Temperature reading range (max.)

+760 °C

Temperature reading range (min.)

-20 °C

Features

IR thermometer

LoZ

Opening range of current clamps

43 mm

Resolution

0.1 A

Basic accuracy

± 8 %

Displays

4000 counts

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3192095 Extech Extech EX820A Clamp meter Digital IR thermometer, LoZ CAT IV 600 V Display (counts): 6000

User & Safety Instructions

User & Safety Instructions 3192095 Extech Extech EX820A Clamp meter Digital IR thermometer, LoZ CAT IV 600 V Display (counts): 6000

Description

Fully packed with extended functions. LoZ prevents false readings caused by ghost voltage. Low-pass filter (LPF) for the exact measurement of electrically noisy devices. Inrush current for the detection of the start-up current built-in IR thermometer for contact-free temperature measurements. CAT IV-600V safety rating.

This text is machine translated.

Features

  • 1000A AC-clip-on ammeter with IR
  • Low-pass filter (LPF)
  • Low impedance mode (LoZ)
  • LCD-display with background lighting

Scope of delivery

  • EX623A
  • Bag 1 Set of double molded test leads Temperature of bead wire type K.
  • 9V battery
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 324.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)