1/5
0.1 mV
Clamp meter
1000 V
0.1 mV
1000 V
0.1 A
1000 A
0.1 A
1000 A
0 - 40 MΩ
0 - 40 mF
0 -4000 kHz
Infrared -50 to +270
2.5 %
True RMS
50 - 60 Hz
9 V battery pack
270 mm
110 mm
50 mm
396 g
Manufacturer's standards (no certificate)
CAT IV 600 V
AC/DC
AC/DC
Extech EX840A
Digital
6000
(L x W x H) 50 x 110 x 270 mm
+760 °C
-20 °C
IR thermometer
LoZ
43 mm
0.1 A
± 8 %
4000 counts
yes
Datasheet 3192098 Extech Extech EX840A Clamp meter Digital IR thermometer, LoZ CAT IV 600 V Display (counts): 6000
User & Safety Instructions 3192098 Extech Extech EX840A Clamp meter Digital IR thermometer, LoZ CAT IV 600 V Display (counts): 6000
€ 418.99*
The necessary accessories are required to use the article as described.