• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech HT30 Thermometer 0 - 80 °C

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

WBGT heat stress measuring device HT30

  • Display of heat stress index (WBGT)
  • Measurement of air temperature
  • Measurement of relative humidity

Technical specifications

  • Relative humidity (RH) 0 to 100 % RH
  • RH Accuracy ±3 % (at 25°C, 10 to 95 % RH)
  • RESOLUTION 0.1°C/°F; 0.1%RH
Product type

Thermometer

Max. temperature

80 °C

Accuracy ± °C

2 °C

Manufacturer's standards (no certificate)

Dim

(L x W x H) 254 x 29.4 x 48.7 mm

Display (details)

Digital

Weight

136 g

Width

29.4 mm

Height

48.7 mm

Length

254 mm

Min. temperature

0 °C

Type

HT30

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2139435 Extech HT30 Thermometer 0 - 80 °C

User & Safety Instructions

User & Safety Instructions 2139435 Extech HT30 Thermometer 0 - 80 °C

Description

This measuring device measures and displays the heat stress index (WBGT), which describes the heat feeling when combining humidity with temperature, air flow, and direct or radiated sunlight. The Black Globe (Black Ball) temperature (TG) controls the effect of direct sunlight on an unprotected surface. It also measures air temperature (TA) and relative humidity (RH). Additional functions include: Selectable units of measurement °F/°C, automatic shut-off with lock function and a built-in RS-232 interface with optional 407752 Windows® software.

This text is machine translated.

Scope of delivery

  • Basic device
  • 2 x size AAA batteries

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 238.98*

What kind of Thermometers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)