• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom BP.C19NPB BP.C19NPB Tool box (empty) Red/black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Vehicle Load Capacity: 25 kg.
Product type

Tool box (empty)

Volume

15.25 l

Factory colour

Red/black

Width

271 mm

Height

237 mm

Length

481 mm

Dim

(L x W x H) 481 x 271 x 237 mm

Weight

2.1 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1717027 Facom BP.C19NPB BP.C19NPB Tool box (empty) Red/black

Description

Features

  • Latch opening with one hand and self sealing
  • 2 storage compartments on the cover.
  • Durable metal catches
  • It can be locked (lock not included)
  • Retractable handle
  • Supplied with a removable Carry insert
  • The tool boxes are stackable.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 93.96€ 90.96*

What kind of Tool Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)