• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faytech FT07TMCAPOB Touchscreen EEC: D (A - G) 17.8 cm (7 inch) 1920 x 1080 p 16:9 10 ms HDMI™, DisplayPort, VGA, USB ty

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Faytech FT07TMCAPOB - 7" touch monitor capacitive IP65 front protection with DP, HDMI, VGA & USB

  • Screen size 17.8 cm (7 inch)
  • Energy efficiency rating (calc): D (A - G)
  • Interfaces: HDMI™, DisplayPort, VGA, USB type B, Audio line in;Response time: 10 ms;IP65 - front side (water- and dust-proof), Built-in speakers

Technical specifications

  • Protection class IP65 front side, IP40 back, IK7
  • Surface hardness 7H
  • Temperature range -10 to +60 oC
Product type

Touchscreen

Image format

16:9

Response time

10 ms

Contrast ratio (dyn)

800 : 1

Brightness

500 cd/m²

Hor. viewing angle

160°

Vertical viewing angle

130°

Panel technology

IPS LCD

Wall mounting option

100 x 100 mm VESA standard

Points of contact

10

Factory colour

Black

Features

IP65 - front side (water- and dust-proof)

Built-in speakers

No. of HDMI ports

1 x

No. of USB ports

1 x

No. of VGA ports

1 x

Interfaces

HDMI™

DisplayPort

VGA

USB type B

Audio line in

No. of DisplayPort

1 x

Width

196 mm

Height

138 mm

Depth

43 mm

Dim

(W x H x D) 196 x 138 x 43 mm

Weight

1700 g

Display type

LED backlit

Display size

- 23 inch

D (A - G)

Screen coating

Anti-glare

Display

17.8 cm (7 inch)

Audio power (max.)

4 W

Power supply (details)

100 - 240 V

Touchscreen (display)

Yes

Resolution (max.)

1920 x 1080 p

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

17.8 cm

Screen size diagonal (cm)

17.7 cm

Screen size diagonal (inches)

7 inch

6 kWh/year

Power consumption (ON)

7 W

Standby consumption

1 W

Documents & Downloads

Datasheet

Datasheet 3205462 Faytech FT07TMCAPOB Touchscreen EEC: D (A - G) 17.8 cm (7 inch) 1920 x 1080 p 16:9 10 ms HDMI™, DisplayPort, VGA, USB ty

User & Safety Instructions

User & Safety Instructions 3205462 Faytech FT07TMCAPOB Touchscreen EEC: D (A - G) 17.8 cm (7 inch) 1920 x 1080 p 16:9 10 ms HDMI™, DisplayPort, VGA, USB ty

Description

The capacitive touch-monitors by Faytech have a modern, slim look with their flat, borderless glass fronts, which are water and dust-proof according to IP65. These devices have capacitive 10-finger multitouch, a glass front that reaches Mosh 7, the glass surface is anti-glare (chemical etching) and a variety of connections. All monitors have VESA 75 or VESA 100 screw patterns on the back, while the 13.3″ to 21.5″ monitors are supplied with a dedicated table stand.

Each device has an optically bonded touch panel, which improves stability, reduces Reflexion, enlarges the viewing angle and increases the perceived brightness. It also offers resistance to dust particles and generally shows a better picture. It is the perfect choice for a variety of applications, including industrial automation, control panels and digital signage.

These devices are the perfect choice for a wide range of applications, including POS systems, industrial control panels, kiosk systems, office/home automation, digital signage and areas such as shopping centers, classrooms, hotels and more.

This text is machine translated.

Features

  • Screen sizes 7" / 17.7 cm
  • Aspect ratio 16:9
  • Physical resolution 1024×600 px
  • Maximum displayable external resolution – HDMI, DP 1920×1080 px
  • Brightness: 500 cd/m²
  • Contrast 700:1
  • Typical response time Tr/TF 10/15ms
  • Viewing angle h/v 150/145°
  • LED backlight
  • 1x HDMI 1.3 (incl. HDCP)
  • 1x VGA
  • 1x DP
  • 1x PC audio
  • 1x USB
  • 1x 12V DC-in (screw-in)

Scope of delivery

  • Cable
  • Quick guide.

System requirements

  • Windows
    Linux
    Mac
    Android

What kind of Touchscreen Monitors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)