• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FCI 71918-220LF Pin connector + ejector (short) Contact spacing: 2.54 mm Total number of pins: 20 No. of rows: 2 1 pc(s)

Image similar
Connector type
Multipole connector, straight
Product type
Pin connector
CS
2.54 mm
No. of rows
2
Pins per row
10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Straight pin header for print mounting

  • Total number of pins 20
  • No. of rows 2
  • Content 1 pc(s)

Technical specifications

Connector type

Multipole connector, straight

Product type

Pin connector

Features

+ ejector (short)

CS

2.54 mm

No. of rows

2

Pins per row

10

Total number of pins

20

Nominal voltage

1500 V AC

Nominal current

3 A

Contact material

Phosphorus bronze

Content

1 pc(s)

Connection

Print

Type

IDC Quickie

Dim

(L x W x H) 8.6 x 44.7 x 24 mm

DIN standard

DIN 41651

Case material

Thermoplastic UL94V-O

Manufacturer part #

71918-220LF

Factory colour

Grey

Width

44.7 mm

Height

24 mm

Length

8.6 mm

Connector orientation

Perpendicular (to the PCB)

Max. temperature

+125 °C

Min. temperature

-65 °C

Contact surface

Gold plated

Number of pins

20

Documents & Downloads

Datasheet

Datasheet 1401741 FCI 71918-220LF Pin connector + ejector (short) Contact spacing: 2.54 mm Total number of pins: 20 No. of rows: 2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1401741 FCI 71918-220LF Pin connector + ejector (short) Contact spacing: 2.54 mm Total number of pins: 20 No. of rows: 2 1 pc(s)

More interesting products

(*All information is plus legal VAT)