• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FCI 86093967113755ELF Edge connector (pins) Total number of pins 96 No. of rows 3 1 pc(s)

Image similar
Product type
Edge connector (pins)
Total no. of pins
96
Connector type
Multipole connector, right angle
CS
2.54 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multipoint connector – build type C

  • No. of rows 3
  • Content 1 pc(s)

Technical specifications

Product type

Edge connector (pins)

Total no. of pins

96

Connector type

Multipole connector, right angle

Connector orientation

Parallel (to the PCB)

No. of rows

3

CS

2.54 mm

Nominal current

1.5 A

Nominal current - rounded value

1.5 A

DIN standard

C

Pins per row

32

Connection

Print

Factory colour

Grey

Case material

Thermoplastic UL94V-O

Manufacturer part #

86093967113755ELF

Content

1 pc(s)

Contact material

Copper alloy

Width

94 mm

Height

15.28 mm

Length

10.2 mm

Max. temperature

+125 °C

Min. temperature

-55 °C

Type

DIN (PCB, System 23, IDC, Power)

Dim

(L x W x H) 10.2 x 94 x 15.28 mm

Configuration

(a+b+c)

Nominal voltage

1000 V

Certification marks

DIN 41612

Number of pins

96

Contact surface

Gold plated

Documents & Downloads

Datasheet

Datasheet 1401398 FCI 86093967113755ELF Edge connector (pins) Total number of pins 96 No. of rows 3 1 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?

More interesting products

(*All information is plus legal VAT)