Image similar
Edge connector (pins)
64
Multipole connector, right angle
Parallel (to the PCB)
3
2.54 mm
1.5 A
1.5 A
C
32
Grey
Thermoplastic UL94V-O
86094647113755ELF
1 pc(s)
Copper alloy
94 mm
15.28 mm
11.1 mm
+125 °C
-55 °C
DIN (PCB, System 23, IDC, Power)
(L x W x H) 11.1 x 94 x 15.28 mm
(a+c)
1000 V
DIN 41612
64
Gold plated
Datasheet 1401421 FCI 86094647113755ELF Edge connector (pins) Total number of pins 64 No. of rows 3 1 pc(s)
User & Safety Instructions 1401421 FCI 86094647113755ELF Edge connector (pins) Total number of pins 64 No. of rows 3 1 pc(s)