• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FDK HR-4/3AU-LF Non-standard battery (rechargeable) 4/3 A Z solder tab NiMH 1.2 V 4000 mAh 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 14.99
-43 %
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FDK 4/3 A NiMH battery ZLF, HR-4 / 3AU-LF

  • Capacity 4000 mAh
  • Incl. Z-solder tail

Technical specifications

Size

4/3 A

Product type

Non-standard battery (rechargeable)

Technology

NiMH

Dim

(Ø x H) 17 mm x 67.5 mm

Voltage

1.2 V

Capacity (mAh, Ah)

4000 mAh

Special-purpose battery features

Z solder tab

Max. charging current

3000 mA

Discharge current (max.)

8 A

Height

67.5 mm

(Ø)

17 mm

Weight

55 g

Content

1 pc(s)

Type

HR-4/3AU-LF

Rechargeable

Yes

Integrated surge protection

No

Documents & Downloads

Datasheet

Datasheet 255171 FDK HR-4/3AU-LF Non-standard battery (rechargeable) 4/3 A Z solder tab NiMH 1.2 V 4000 mAh 1 pc(s)

Datasheet 255171 FDK HR-4/3AU-LF Non-standard battery (rechargeable) 4/3 A Z solder tab NiMH 1.2 V 4000 mAh 1 pc(s)

User & Safety Instructions

User & Safety Instructions 255171 FDK HR-4/3AU-LF Non-standard battery (rechargeable) 4/3 A Z solder tab NiMH 1.2 V 4000 mAh 1 pc(s)

Description

High quality specialist batteries with Z-solder tail for example Battery packs and industrial solutions.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 29.98€ 23.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)