• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FDK HR-4/3FAU-LF 4/3 FA NiMH 1.2 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Size

4/3 FA

Technology

NiMH

Dim

(Ø x H) 18.1 mm x 67 mm

Voltage

1.2 V

Height

67 mm

(Ø)

18.1 mm

Weight

60 g

Content

1 pc(s)

Type

HR-4/3FAU-LF

Rechargeable

Yes

Rechargeable battery capacity (details)

4000 mAh

Documents & Downloads

Datasheet

Datasheet 255172 FDK HR-4/3FAU-LF 4/3 FA NiMH 1.2 V 1 pc(s)

Datasheet 255172 FDK HR-4/3FAU-LF 4/3 FA NiMH 1.2 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 255172 FDK HR-4/3FAU-LF 4/3 FA NiMH 1.2 V 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)