• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Feed-through terminal block PTTB 2,5-2DIO/O-UL/UR-UL 3211430 Phoenix Contact

EAN:
Part number:
Item no:
Image similar
Packaging type
Piece
Product type
Serial continuity
Connection
Quick-connect
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
Dispatches on Fri 30 Oct

33 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 5.70 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Feed-through terminal block PTTB 2,5-2DIO/O-UL/UR-UL

  • PTTB 2,5-2DIO/O-UL/UR-UL

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Features

+ 1 diode

Connection

Quick-connect

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

26

AWG max.

12

Clamp width

5.2 mm

No. of rows

2

Pins per row

2

Number of pins

4

Factory colour

Grey

Nominal current

0.5 A

Nominal current - rounded value

500 mA

Nominal voltage

500 V

Min. stripping length

8 mm

Stripping length (max.)

10 mm

Manufacturer part #

3211430

Content

50 pc(s)

Industrial packaging

Yes

Type

PTTB 2,5-2DIO/O-UL/UR-UL

Dim

(L x W x H) 68 x 5.2 x 47.5 mm

Width

5.2 mm

Height

47.5 mm

Length

68 mm

Flammability rating

V0

Insulation material

PA

Insulation

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 566434 Feed-through terminal block PTTB 2,5-2DIO/O-UL/UR-UL 3211430 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 566434 Feed-through terminal block PTTB 2,5-2DIO/O-UL/UR-UL 3211430 Phoenix Contact

Description

Feed-through terminal block, Connection type: Push-in connection, Cross section: 0.14 mm² - 4 mm², AWG: 26 - 12, Nominal current: 20 A, Nominal voltage: 250 V, Length: 68 mm, Width: 5.2 mm, Color: gray, Assembly: NS 35/7,5, NS 35/15

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 448.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)