• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Feed-through terminal block UK 2,5 N YE 3038011 Phoenix Contact

EAN:
Part number:
Item no:
Image similar
Packaging type
Piece
Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
Dispatches on Fri 30 Oct

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.72 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

Feed-through terminal block UK 2,5 N YE

  • UK 2,5 N YE

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Features

Complies with ATEX Ex-e II standards

Connection

Screws

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

24

AWG max.

14

Clamp width

5.2 mm

No. of rows

1

Number of pins

2

Factory colour

Yellow

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

800 V

Stripping length (max.)

7 mm

Manufacturer part #

3038011

Content

50 pc(s)

Industrial packaging

Yes

Type

UK 2,5 N YE

Dim

(L x W x H) 42.5 x 5.2 x 42 mm

Width

5.2 mm

Height

42 mm

Length

42.5 mm

Flammability rating

V2

Connector colour

Yellow

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 565488 Feed-through terminal block UK 2,5 N YE 3038011 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565488 Feed-through terminal block UK 2,5 N YE 3038011 Phoenix Contact

Description

Feed-through terminal block, Connection method: Screw connection, Cross section: 0.2 mm² - 4 mm², AWG: 24 - 14, Width: 5.2 mm, Color: yellow, Mounting type: NS 35/7,5, NS 35/15

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 167.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)