• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Feed-through terminal block UT 4-TWIN-TG 3046595 Phoenix Contact

Image similar
Packaging type
Piece
Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
6 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 4.00 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

6 mm²

AWG (min.)

26

AWG max.

10

Clamp width

6.2 mm

No. of rows

1

Number of pins

3

Factory colour

Grey

Nominal current

20 A

Nominal current - rounded value

20 A

Nominal voltage

500 V

Stripping length (max.)

9 mm

Manufacturer part #

3046595

Content

50 pc(s)

Industrial packaging

Yes

Type

UT 4-TWIN-TG

Dim

(L x W x H) 65.4 x 6.2 x 47.5 mm

Width

6.2 mm

Height

47.5 mm

Length

65.4 mm

Contamination level

3

Flammability rating

V0

Insulation material

PA

Insulation

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 566292 Feed-through terminal block UT 4-TWIN-TG 3046595 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 566292 Feed-through terminal block UT 4-TWIN-TG 3046595 Phoenix Contact

Description

Feed-through terminal block, Connection type: Screw connection, Cross section: 0.14 mm² - 6 mm², AWG: 26 - 10, Nominal current: 20 A, Nominal voltage: 500 V, Length: 65.4 mm, Width: 6.2 mm, Color: gray, Assembly: NS 35/7,5, NS 35/15

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 281.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)