• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Feed-through terminal block UT 4 YE 3045114 Phoenix Contact

Packaging type
Package
Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
6 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

12 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.44 / piece)
€ 81.99
-12 %
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Feed-through terminal block UT 4 YE

  • UT 4 YE

Technical specifications

Packaging type

Package

Product type

Serial continuity

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

6 mm²

AWG (min.)

26

AWG max.

10

Clamp width

6.2 mm

No. of rows

1

Number of pins

2

Factory colour

Yellow

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

1000 V

Stripping length (max.)

9 mm

Manufacturer part #

3045114

Content

50 pc(s)

Industrial packaging

Yes

Type

UT 4 YE

Dim

(L x W x H) 47.7 x 6.2 x 47.5 mm

Width

6.2 mm

Height

47.5 mm

Length

47.7 mm

Contamination level

3

Flammability rating

V0

Connector colour

Yellow

Insulation material

PA

Insulation

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 565850 Feed-through terminal block UT 4 YE 3045114 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565850 Feed-through terminal block UT 4 YE 3045114 Phoenix Contact

Description

Feed-through terminal block, Connection method: Screw connection, Cross section: 0.14 mm² - 6 mm², AWG: 26 - 10, Width: 6.2 mm, Color: yellow, Mounting type: NS 35/7,5, NS 35/15

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 216.97€ 196.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)