• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Feed-through terminal block UTTB 4-L/N 3044788 Phoenix Contact

Image similar
Packaging type
Piece
Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
6 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 3.40 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Feed-through terminal block UTTB 4-L/N

  • UTTB 4-L/N

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

6 mm²

AWG (min.)

26

AWG max.

10

Clamp width

6.2 mm

No. of rows

2

Number of pins

4

Factory colour

Grey

Nominal current

30 A

Nominal current - rounded value

30 A

Nominal voltage

800 V

Stripping length (max.)

9 mm

Manufacturer part #

3044788

Content

50 pc(s)

Industrial packaging

Yes

Type

UTTB 4-L/N

Dim

(L x W x H) 69.9 x 6.2 x 65 mm

Width

6.2 mm

Height

65 mm

Length

69.9 mm

Flammability rating

UL 94 V0

Connector colour

Grey

Insulation material

PA

Insulation

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 565904 Feed-through terminal block UTTB 4-L/N 3044788 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565904 Feed-through terminal block UTTB 4-L/N 3044788 Phoenix Contact

Description

Feed-through terminal block, Cross section:  0.14 mm² - 6 mm², AWG: 26 - 10, Connection type: Screw connection, Width: 6.2 mm, Color: gray, Mounting type: NS 35/7,5, NS 35/15

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 251.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)