• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein CCG18-115-12 AS 71221561000 Cordless angle grinder 115 mm w/o battery, w/o charger 18 V

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 435.00 / piece)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Battery-operated angle grinder Ø 115 mm, CCG 18-115-12 AS

  • 18 V

Technical specifications

Product type

Cordless angle grinder

Features

w/o battery

w/o charger

Voltage

18 V

Disc diameter

115 mm

No. of power packs included

0

Mandrel thread

M14

Weight

2200 g

Idle speed

2500 - 8500 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3308157 Fein CCG18-115-12 AS 71221561000 Cordless angle grinder 115 mm w/o battery, w/o charger 18 V

Description

Twice the productivity - up to 50% more separation cuts than with the previous system (CCG 18 SEC + FEIN high-Power batteries) thanks to the perfect combination of powerful machine and powerful ProCORE battery system.
Up to 30% faster separation than with comparable competitors. Durable and robust thanks to completely closed motor housing. This protects the engine from aggressive ceramic and mineral dusts. Innovative cooling fins ensure optimum cooling including temperature monitoring. 200 watt cordless angle grinder with maintenance-free FEIN Power drive motor and AMPShare battery system for highest power and robustness. Optimal speeds, tuned to many different materials by continuously variable, electronic speed selection. High quietness and low vibration operation through the independently stored, motor decoupled from the housing and four additional vibration dampers. Ideal ergonomics for cutting work thanks to slim grip, compact design and low weight with good balance. Extensive user protection through soft start-up, restart protection, electronic overload protection and brake. New anti-vibration handle increases grip strength by up to 16% in comparison with conventional hand grips. In addition, the occurring vibrations are minimized. Short setup times through tool-free adjustable protective cover and quick clamping nut.
Heller working area through the integrated LED-lamp. COOLPACK 2.0 technology provides for a 135% longer battery life and thus enables longer operating times. The latest cell technology and intelligent battery management ensure 87% more power than conventional batteries. ProCORE Li-ion battery with high-power cells, charge state indicator and "Electronic Cell Protection" (ECP). ECP protects the battery against overloading, overheating and deep discharge. Compatible with all 18 V AMPShare ProCORE-batteries and chargers for still more Power and flexibility. Suitable also for 18 V Bosch Professional battery-operated devices Best equipped for every use. Mobile working with the L-BOXX system.

This text is machine translated.

Features

  • Brake
  • Tacho electronic POWERRONIC
  • Soft start-up.
  • Restart protection
  • Block monitoring
  • Electronic overload protection
  • Electronic speed selection
  • Brushless motor

Scope of delivery

  • CCG18-115-12 AS
  • Cut-off protection hood
  • Quick clamping nut without tools
  • Anti-vibration handle
  • Keys
  • Plastic tool case (L-BOXX 238)
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 534.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)