• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein HSS-Dura 25 63133140067 Tap drill bit set 14 mm TiN 1 pc(s)

Image similar
Product type
Tap drill bit set
Drill hole Ø
14 mm
Material
HSS
Working length
25 mm
Tool holder
QuickIN
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

HSS core drill bit diameter 14 x 25 QuickIN Dura 25 TIN

  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

Product type

Tap drill bit set

Drill hole Ø

14 mm

Material

HSS

Material properties

TiN

Working length

25 mm

Total length

60 mm

Length

60 mm

Tool holder

QuickIN

Shank Ø

18 mm

Material

HSSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1324060 Fein HSS-Dura 25 63133140067 Tap drill bit set 14 mm TiN 1 pc(s)

Description

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)