
Highlights & Details
Technical specifications
- Pneumatic connection: G1/2
- All mounting positions permitted
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4]
- Product type
Standard cyclinder
- Stroke length
100 mm
- Min. operating pressure
0.4 bar
- Max. operating pressure
12 bar
- (Ø)
100 mm
- Manufacturer part #
1384808
- Size
100
- Thread mount
M20 x 1.5
- Operating medium
Compressed air
- Sealant
TPE-U
- Piston diameter
100 mm
- Piston rod thread
M20 x 1.5
- Standard
ISO 15552
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2122354 FESTO 1384808 DSBC-100-100-PPVA-N3 Standard cyclinder Stroke length: 100 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2122354 FESTO 1384808 DSBC-100-100-PPVA-N3 Standard cyclinder Stroke length: 100 mm 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 763.48*
What kind of Piston Rod Cylinders are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































