According to ISO 8573-1:2010 compressed air [7:4:4]
Standard cyclinder
80 mm
0.6 bar
12 bar
32 mm
163322
Mounting type: with internal thread, with accessories
517 g
32
Compressed air
TPE-U
G1/8"
Aluminium (die-cast)
32 mm
Steel
M10 x 1.25
483 N
TPE-U(PU)
ISO 15552
80 °C
-20 °C
Double-acting
not relevant
Datasheet 1943972 FESTO 163322 DNC-32-80-PPV Standard cyclinder Enclosure material: Aluminium (die-cast) Stroke length: 80 mm 1 pc(s)
The necessary accessories are required to use the article as described.