1/2

According to ISO 8573-1:2010 compressed air [7:4:4]
Standard cyclinder
50 mm
0.6 bar
12 bar
32 mm
163307
32
Compressed air
TPE-U
32 mm
M10 x 1.25
ISO 15552
+80 °C
-20 °C
Double-acting
not relevant
Datasheet 2115945 FESTO 163307 DNC-32-50-PPV-A Standard cyclinder Stroke length: 50 mm 1 pc(s)
User & Safety Instructions 2115945 FESTO 163307 DNC-32-50-PPV-A Standard cyclinder Stroke length: 50 mm 1 pc(s)
Information 2115945 FESTO 163307 DNC-32-50-PPV-A Standard cyclinder Stroke length: 50 mm 1 pc(s)
The necessary accessories are required to use the article as described.