• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 163315 DNC-32-400-PPV-A Standard cyclinder Stroke length: 400 mm 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 168.06 / piece)
€ 168.06
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Pneumatic connection: G1/8
  • All mounting positions permitted
Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Standard cyclinder

Stroke length

400 mm

Min. operating pressure

0.6 bar

Max. operating pressure

12 bar

Manufacturer part #

163315

Size

32

Sealant

TPE-U

Piston diameter

32 mm

Piston rod thread

M10 x 1.25

Standard

ISO 15552

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2115953 FESTO 163315 DNC-32-400-PPV-A Standard cyclinder Stroke length: 400 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2115953 FESTO 163315 DNC-32-400-PPV-A Standard cyclinder Stroke length: 400 mm 1 pc(s)

Information

Information 2115953 FESTO 163315 DNC-32-400-PPV-A Standard cyclinder Stroke length: 400 mm 1 pc(s)

Description

Standard cylinder DNC -32-400-PPV-A in accordance with ISO 15552, with profile cylinder tube, for position detection, on both sides with adjustable end position damping. Hub = 400 mm, piston diameter = 32 mm, Piston Rod Thread = M10 x 1.25, dampening = PPV: pneumatic damping adjustable on both sides, mounting position=any

This text is machine translated.

What kind of Piston Rod Cylinders are you looking for?

Accessories

(*All information is plus legal VAT)