
Highlights & Details
Technical specifications
- Pneumatic connection: G1/8
- All mounting positions permitted
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4]
- Product type
Standard cyclinder
- Stroke length
25 mm
- Min. operating pressure
0.6 bar
- Max. operating pressure
12 bar
- (Ø)
32 mm
- Manufacturer part #
163305
- Size
32
- Sealant
TPE-U
- Piston diameter
32 mm
- Piston rod thread
M10 x 1.25
- Standard
ISO 15552
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2115943 FESTO 163305 DNC-32-25-PPV-A Standard cyclinder Stroke length: 25 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2115943 FESTO 163305 DNC-32-25-PPV-A Standard cyclinder Stroke length: 25 mm 1 pc(s)
Information
Information 2115943 FESTO 163305 DNC-32-25-PPV-A Standard cyclinder Stroke length: 25 mm 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 412.27*
What kind of Piston Rod Cylinders are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































