• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 163325 DNC-32-160-PPV Standard cyclinder Enclosure material: Aluminium (die-cast) Stroke length: 160 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 143.01 / piece)
€ 143.01
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Standard cyclinder DNC-32-160-PPV

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Standard cyclinder

Stroke length

160 mm

Min. operating pressure

0.6 bar

Max. operating pressure

12 bar

Manufacturer part #

163325

Type

Mounting type: with internal thread, with accessories

Weight

517 g

Size

32

Operating medium

ISO 8573-1:2010 [7:-:-] compliance

Sealant

TPE-U

Pneumatics connector

G1/8"

Enclosure material

Aluminium (die-cast)

Piston diameter

32 mm

Piston rod material

Steel

Piston rod thread

M10 x 1.25

Force (max.)

483 N

Material

Aluminium wrought alloy

Standard

ISO 15552

Max. ambient temperature

80 °C

Min. ambient temperature

-20 °C

Operating principle

Double-acting

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1943975 FESTO 163325 DNC-32-160-PPV Standard cyclinder Enclosure material: Aluminium (die-cast) Stroke length: 160 mm 1 pc(s)

What kind of Piston Rod Cylinders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.