1/2

According to ISO 8573-1:2010 compressed air [7:4:4]
Standard cyclinder
500 mm
0.6 bar
12 bar
32 mm
163316
32
TPE-U
32 mm
M10 x 1.25
ISO 15552
+80 °C
-20 °C
yes
Datasheet 2115954 FESTO 163316 DNC-32-500-PPV-A Standard cyclinder Stroke length: 500 mm 1 pc(s)
User & Safety Instructions 2115954 FESTO 163316 DNC-32-500-PPV-A Standard cyclinder Stroke length: 500 mm 1 pc(s)
Information 2115954 FESTO 163316 DNC-32-500-PPV-A Standard cyclinder Stroke length: 500 mm 1 pc(s)
The necessary accessories are required to use the article as described.