• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 163323 DNC-32-100-PPV Standard cyclinder Stroke length: 100 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 259.00 / piece)
€ 259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Standard cyclinder DNC-32-100-PPV

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Standard cyclinder

Stroke length

100 mm

Min. operating pressure

0.6 bar

Max. operating pressure

12 bar

Manufacturer part #

163323

Type

Mounting type: with internal thread, with accessories

Weight

517 g

Size

32

Sealant

TPE-U

Pneumatics connector

G1/8"

Piston diameter

32 mm

Piston rod material

Steel

Piston rod thread

M10 x 1.25

Force (max.)

483 N

Max. ambient temperature

80 °C

Min. ambient temperature

-20 °C

Operating principle

Double-acting

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1943973 FESTO 163323 DNC-32-100-PPV Standard cyclinder Stroke length: 100 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1943973 FESTO 163323 DNC-32-100-PPV Standard cyclinder Stroke length: 100 mm 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 332.27*

What kind of Piston Rod Cylinders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)