Image similar

According to ISO 8573-1:2010 compressed air [7:4:4]
Standard cyclinder
40 mm
0.4 bar
12 bar
100 mm
1646802
100
Compressed air
TPE-U
100 mm
M20 x 1.5
ISO 15552
+80 °C
-20 °C
yes
Datasheet 2122797 FESTO 1646802 DSBG-100-40-PPVA-N3 Standard cyclinder Stroke length: 40 mm 1 pc(s)
User & Safety Instructions 2122797 FESTO 1646802 DSBG-100-40-PPVA-N3 Standard cyclinder Stroke length: 40 mm 1 pc(s)
€ 833.48*
The necessary accessories are required to use the article as described.