• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 1774259 DSBF-C-40-25-PPVA-N3-R Standard cyclinder Stroke length: 25 mm 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Product type

Standard cyclinder

Stroke length

25 mm

Min. operating pressure

0.6 bar

Max. operating pressure

12 bar

(Ø)

40 mm

Manufacturer part #

1774259

Size

40

Thread mount

G1/4"

Operating medium

Compressed air

Piston diameter

40 mm

Piston rod material

Steel (stainless)

Medium

Compressed air

Standard

ISO 15552

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2122959 FESTO 1774259 DSBF-C-40-25-PPVA-N3-R Standard cyclinder Stroke length: 25 mm 1 pc(s)

Description

Standard cylinder DSBF-C -40-25-PPVA-N3-R Hub = 25 mm, piston diameter = 40 mm, attenuation = PPV: pneumatic damping adjustable on both sides, mounting position=any, meets standard = ISO 15552

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 228.27*

What kind of Piston Rod Cylinders are you looking for?

More interesting products

(*All information is plus legal VAT)