Image similar

According to ISO 8573-1:2010 compressed air [7:4:4]
Standard cyclinder
400 mm
0.2 bar
10 bar
125 mm
1804966
125
Compressed air
TPE-U
125 mm
M27 x 2
Compressed air
ISO 15552
+80 °C
-20 °C
not relevant
Datasheet 2123148 FESTO 1804966 DSBC-125-400-PPVA-N3 Standard cyclinder Stroke length: 400 mm 1 pc(s)
User & Safety Instructions 2123148 FESTO 1804966 DSBC-125-400-PPVA-N3 Standard cyclinder Stroke length: 400 mm 1 pc(s)
€ 1,089.48*
The necessary accessories are required to use the article as described.