• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 185733 LFR-1/4-D-MINI-KC Maintenance module Compressed air, Inert gas Max. operating pressure 16 bar

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 269.00 / piece)
€ 269.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Mounting type: cable installation, with accessories, either
Product type

Maintenance module

Type

LFR-1/4-D-MINI-KC

Min. operating pressure

1 bar

Max. operating pressure

16 bar

Operating medium

Compressed air

Inert gas

Manufacturer part #

185733

Material (details)

PC

Operating medium

According to ISO 8573-1:2010 [compressed air -:-:-],, inert gases

Connection

G1/4"

Weight

700 g

Size

Mini

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2116606 FESTO 185733 LFR-1/4-D-MINI-KC Maintenance module Compressed air, Inert gas Max. operating pressure 16 bar

User & Safety Instructions

User & Safety Instructions 2116606 FESTO 185733 LFR-1/4-D-MINI-KC Maintenance module Compressed air, Inert gas Max. operating pressure 16 bar

Information

Information 2116606 FESTO 185733 LFR-1/4-D-MINI-KC Maintenance module Compressed air, Inert gas Max. operating pressure 16 bar

What kind of Service Units are you looking for?

More interesting products

(*All information is plus legal VAT)