• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 1908248 DSNU-8-20-P-A Standard cyclinder Stroke length: 20 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Standard cyclinder DSNU-8-20-P-A

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Pneumatic connection: M5
  • All mounting positions permitted
Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Standard cyclinder

Stroke length

20 mm

Min. operating pressure

1.5 bar

Max. operating pressure

10 bar

Manufacturer part #

1908248

Size

8

Thread mount

M4

Sealant

NBR

TPE-U

Pneumatics connector

M5

Piston diameter

8 mm

Piston rod thread

M4

Standard

ISO 6432

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2123184 FESTO 1908248 DSNU-8-20-P-A Standard cyclinder Stroke length: 20 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2123184 FESTO 1908248 DSNU-8-20-P-A Standard cyclinder Stroke length: 20 mm 1 pc(s)

Description

Standard cylinder DSNU -8-20-P-A according to DIN ISO 6432 for position detection. Various attachment options, with and without additional fixing elements. With elastic damping rings in the end positions. Hub = 20 mm, piston diameter = 8 mm, Piston Rod Thread = M4, dampening = P: elastic damping rings/plates on both sides, mounting position=any

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 119.26*

What kind of Piston Rod Cylinders are you looking for?

More interesting products

(*All information is plus legal VAT)