There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 compressed air [7:4:4]
Standard cyclinder
60 mm
1 bar
10 bar
16 mm
1908271
Mounting type: with accessories
89.9 g
16
M6
NBR
TPE-U
M5
16 mm
Steel
M6
120.6 N
80 °C
-20 °C
Double-acting
not relevant
Datasheet 1944144 FESTO 1908271 DSNU-16-60-PPV-A Standard cyclinder Stroke length: 60 mm 1 pc(s)
User & Safety Instructions 1944144 FESTO 1908271 DSNU-16-60-PPV-A Standard cyclinder Stroke length: 60 mm 1 pc(s)
€ 143.26*
The necessary accessories are required to use the article as described.