According to ISO 8573-1:2010 compressed air [7:4:4]
Round cylinder
80 mm
1.5 bar
10 bar
19181
34.6 g
8
NBR
Polyurethane
M5
Aluminium wrought alloy
8 mm
Steel
M4
30.2 N
Aluminium wrought alloy
+80 °C
-20 °C
Double-acting
not relevant
Datasheet 1894713 FESTO 19181 DSNU-8-80-P-A Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 80 mm 1 pc(s)
User & Safety Instructions 1894713 FESTO 19181 DSNU-8-80-P-A Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 80 mm 1 pc(s)
Information 1894713 FESTO 19181 DSNU-8-80-P-A Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 80 mm 1 pc(s)
€ 119.26*
The necessary accessories are required to use the article as described.