• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 19186 DSNU-10-50-P-A Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 50 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Round cylinder DSNU-10-50-P-A

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Round cylinder

Stroke length

50 mm

Min. operating pressure

1.5 bar

Max. operating pressure

10 bar

(Ø)

10 mm

Manufacturer part #

19186

Weight

37.3 g

Size

10

Thread mount

M4

Sealant

NBR

Polyurethane

Pneumatics connector

M5

Enclosure material

Aluminium wrought alloy

Piston diameter

10 mm

Piston rod material

Steel

Piston rod thread

M4

Force (max.)

47.1 N

Material

Aluminium wrought alloy

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

Operating principle

Double-acting

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1895336 FESTO 19186 DSNU-10-50-P-A Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 50 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1895336 FESTO 19186 DSNU-10-50-P-A Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 50 mm 1 pc(s)

Information

Information 1895336 FESTO 19186 DSNU-10-50-P-A Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 50 mm 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 107.76*

What kind of Piston Rod Cylinders are you looking for?

More interesting products

(*All information is plus legal VAT)