


According to ISO 8573-1:2010 compressed air [7:4:4]
Round cylinder
25 mm
1.5 bar
10 bar
19190
75 g
12
NBR
TPU
M5
Aluminium wrought alloy
12 mm
Steel
M6
67.9 N
Aluminium wrought alloy
+80 °C
-20 °C
Double-acting ISO cylinder
not relevant
Datasheet 1893250 FESTO 19190 DSNU-12-25-P-A Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 25 mm 1 pc(s)
User & Safety Instructions 1893250 FESTO 19190 DSNU-12-25-P-A Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 25 mm 1 pc(s)
€ 128.76*
The necessary accessories are required to use the article as described.