According to ISO 8573-1:2010 compressed air [7:4:4]
Round cylinder
160 mm
1 bar
10 bar
16 mm
19205
89.9 g
16
NBR
Polyurethane
M5
Aluminium wrought alloy
16 mm
Steel
M6
120.6 N
Aluminium wrought alloy
ISO 6432
+80 °C
-20 °C
Double-acting
yes
Datasheet 1895031 FESTO 19205 DSNU-16-160-P-A Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 160 mm 1 pc(s)
User & Safety Instructions 1895031 FESTO 19205 DSNU-16-160-P-A Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 160 mm 1 pc(s)
Information 1895031 FESTO 19205 DSNU-16-160-P-A Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 160 mm 1 pc(s)
€ 138.76*
The necessary accessories are required to use the article as described.