


According to ISO 8573-1:2010 compressed air [7:4:4]
Round cylinder
100 mm
1 bar
10 bar
25 mm
19223
238 g
25
M10 x 1.25
NBR
TPU
G1/8"
Aluminium wrought alloy
25 mm
Steel
M10 x 1.25
294.5 N
Aluminium wrought alloy
+80 °C
-20 °C
Double-acting ISO cylinder
yes
Datasheet 1893271 FESTO 19223 DSNU-25-100-P-A Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 100 mm 1 pc(s)
User & Safety Instructions 1893271 FESTO 19223 DSNU-25-100-P-A Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 100 mm 1 pc(s)
€ 132.46*
The necessary accessories are required to use the article as described.