• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 19228 DSNU-25-300-P-A Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 300 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Round cylinder DSNU-25-300-P-A

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Round cylinder

Stroke length

300 mm

Min. operating pressure

1 bar

Max. operating pressure

10 bar

(Ø)

25 mm

Manufacturer part #

19228

Weight

238 g

Size

25

Thread mount

M10 x 1.25

Sealant

NBR

Polyurethane

Pneumatics connector

G1/8"

Enclosure material

Aluminium wrought alloy

Piston diameter

25 mm

Piston rod material

Steel

Piston rod thread

M10 x 1.25

Force (max.)

294.5 N

Material

Aluminium wrought alloy

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

Operating principle

Double-acting

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1895633 FESTO 19228 DSNU-25-300-P-A Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 300 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1895633 FESTO 19228 DSNU-25-300-P-A Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 300 mm 1 pc(s)

Information

Information 1895633 FESTO 19228 DSNU-25-300-P-A Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 300 mm 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 138.46*

What kind of Piston Rod Cylinders are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)