• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 19257 ESNU-10-10-P-A Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 10 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Round cylinder ESNU-10-10-P-A

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Round cylinder

Stroke length

10 mm

Min. operating pressure

1.5 bar

Max. operating pressure

10 bar

Manufacturer part #

19257

Weight

37.3 g

Sealant

NBR

Polyurethane

Pneumatics connector

M5

Enclosure material

Aluminium wrought alloy

Piston diameter

10 mm

Piston rod material

Steel

Piston rod thread

M4

Force (max.)

41.6 N

Material

Aluminium wrought alloy

Standard

ISO 15552

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

Operating principle

Single-acting

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1895346 FESTO 19257 ESNU-10-10-P-A Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 10 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1895346 FESTO 19257 ESNU-10-10-P-A Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 10 mm 1 pc(s)

Information

Information 1895346 FESTO 19257 ESNU-10-10-P-A Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 10 mm 1 pc(s)

Description

Clever attenuated
Clever steam - Setting Save Time: The new standard cylinder DSBC with the self-tuning pneumatic end position damping PPS adjusts optimally load and speed changes. You win time and flexibility - and your process security increases.
His many variants, the adaptation to ambient conditions and create your own custom design make it suitable for use. The DSBx: economical, comfortable and safe.

Easy selection quick in use
Ready to use for all cases:
The DSBx is the successor to the tried-and-tested series DNC and DNCB. By the mass according to ISO 15552 can easily replace DSBx its predecessor series - in the case of extremely simplified product selection.

Superior technology, long life
The self-adjusting pneumatic damping PPS and the unique piston technology make the DSBC to a technically superior cylinder at extremely low wear and tear.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 106.26*

What kind of Piston Rod Cylinders are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)