According to ISO 8573-1:2010 compressed air [7:4:4]
Round cylinder
250 mm
1 bar
10 bar
32 mm
Cover: aluminum wrought alloy
195988
Mounting type: with accessories
758 g
32
Compressed air
NBR
TPE-U
G1/8"
Aluminium wrought alloy
32 mm
Steel
M10 x 1.25
482.5 N
80 °C
-20 °C
Double-acting
yes
Datasheet 1944591 FESTO 195988 DSNU-32-250-P-A Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 250 mm 1 pc(s)
User & Safety Instructions 1944591 FESTO 195988 DSNU-32-250-P-A Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 250 mm 1 pc(s)
€ 277.46*
The necessary accessories are required to use the article as described.