According to ISO 8573-1:2010 compressed air [7:4:4]
Round cylinder
100 mm
1 bar
10 bar
40 mm
Cover: aluminum wrought alloy
195994
Mounting type: with accessories
901 g
40
Compressed air
NBR
TPE-U
G1/4"
40 mm
Steel
M12 x 1.25
752.9 N
80 °C
-20 °C
Double-acting
not relevant
Datasheet 1944597 FESTO 195994 DSNU-40-100-P-A Round cylinder Stroke length: 100 mm 1 pc(s)
User & Safety Instructions 1944597 FESTO 195994 DSNU-40-100-P-A Round cylinder Stroke length: 100 mm 1 pc(s)
€ 292.96*
The necessary accessories are required to use the article as described.