• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 195997 DSNU-40-200-P-A Round cylinder Stroke length: 200 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Round cylinder DSNU-40-200-P-A

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Round cylinder

Stroke length

200 mm

Min. operating pressure

1 bar

Max. operating pressure

10 bar

Material (details)

Cover: aluminum wrought alloy

Manufacturer part #

195997

Type

Mounting type: with accessories

Weight

1141 g

Size

40

Sealant

NBR

TPE-U

Pneumatics connector

G1/4"

Piston diameter

40 mm

Piston rod material

Steel

Piston rod thread

M12 x 1.25

Force (max.)

752.9 N

Max. ambient temperature

80 °C

Min. ambient temperature

-20 °C

Operating principle

Double-acting

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1944600 FESTO 195997 DSNU-40-200-P-A Round cylinder Stroke length: 200 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1944600 FESTO 195997 DSNU-40-200-P-A Round cylinder Stroke length: 200 mm 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 302.96*

What kind of Piston Rod Cylinders are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)