There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 compressed air [7:4:4]
Round cylinder
160 mm
1 bar
10 bar
Cover: aluminum wrought alloy
196046
Mounting type: with accessories
1727 g
50
ISO 8573-1:2010 [7:-:-] compliance
NBR
TPE-U
G1/4"
Aluminium wrought alloy
50 mm
Steel
M16 x 1.5
1178.1 N
80 °C
-20 °C
Double-acting
yes
Datasheet 1944649 FESTO 196046 DSNU-50-160-PPV-A Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 160 mm 1 pc(s)
User & Safety Instructions 1944649 FESTO 196046 DSNU-50-160-PPV-A Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 160 mm 1 pc(s)
€ 409.46*
The necessary accessories are required to use the article as described.