There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 compressed air [7:4:4]
Standard cyclinder
150 mm
0.4 bar
12 bar
2126640
Mounting type: with internal thread, with accessories
2660 g
80
TPE-U
G3/8"
80 mm
Steel
M20 x 1.5
3016 N
ISO 15552
80 °C
-20 °C
Double-acting
not relevant
Datasheet 1944253 FESTO 2126640 DSBC-80-150-PPSA-N3 Standard cyclinder Stroke length: 150 mm 1 pc(s)
User & Safety Instructions 1944253 FESTO 2126640 DSBC-80-150-PPSA-N3 Standard cyclinder Stroke length: 150 mm 1 pc(s)
€ 458.47*
The necessary accessories are required to use the article as described.