• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 33973 DSNU-16-25-PPV-A Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 25 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Round cylinder DSNU-16-25-PPV-A

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Round cylinder

Stroke length

25 mm

Min. operating pressure

1 bar

Max. operating pressure

10 bar

Manufacturer part #

33973

Weight

89.9 g

Size

16

Sealant

NBR

Polyurethane

Pneumatics connector

M5

Enclosure material

Aluminium wrought alloy

Piston diameter

16 mm

Piston rod material

Steel

Piston rod thread

M6

Force (max.)

120.6 N

Material

Aluminium wrought alloy

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

Operating principle

Double-acting

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1895994 FESTO 33973 DSNU-16-25-PPV-A Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 25 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1895994 FESTO 33973 DSNU-16-25-PPV-A Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 25 mm 1 pc(s)

Information

Information 1895994 FESTO 33973 DSNU-16-25-PPV-A Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 25 mm 1 pc(s)

What kind of Piston Rod Cylinders are you looking for?

More interesting products

(*All information is plus legal VAT)